Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol RSA3030E-TG

3.0 GHz Real-Time Spectrum Analyzer with 10 MHz RTBW and Tracking Generator

$ 4,399
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol RSA3030E-TG.

Newark

Datasheet15 pages6 years ago

Descriptions

Descriptions of Rigol RSA3030E-TG provided by its distributors.

3.0 GHz Real-Time Spectrum Analyzer with 10 MHz RTBW and Tracking Generator
RIGOL RSA3030E-TG RF Real-Time Spectrum Analyzer, 3GHz, 10MHz, Tracking Generator, RSA3000E Series
9kHz-3GHz,-102dBc/Hz,RBW 1Hz, TG
Spectrum Analyzer, Bench, 9Khz-3Ghz; Spectrum Analyzer Type:Bench; Product Range:Rsa3000E Series; Test Frequency Range:9Khz To 3Ghz; External Height:224Mm; External Width:410Mm; External Depth:135Mm; Weight:4.95Kg; Plug Type:- Rohs Compliant: Yes |Rigol RSA3030E-TG

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762