Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol RSA3030

3.0 GHz Real-Time Spectrum Analyzer with 10 MHz RTBW (upgradable to 40 MHz)

$ 4,699
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol RSA3030.

RS (Formerly Allied Electronics)

Datasheet15 pages7 years ago
Datasheet15 pages7 years ago

Descriptions

Descriptions of Rigol RSA3030 provided by its distributors.

3.0 GHz Real-Time Spectrum Analyzer with 10 MHz RTBW (upgradable to 40 MHz)
RIGOL RSA3030 RF Real-Time Spectrum Analyzer, 3GHz, 10MHz RTBW, 40MHz Upgradable, RSA3000 Series
Bench HDMI/LAN/USB Interface 9kHz to 3GHz Spectrum Analyzer
3.0 GHz Real-Time Spectrum Analyzer
SPECTRUM ANALYZER, BENCH, 9KHZ-3GHZ; Spectrum Analyzer Type:Bench; Product Range:RSA3000 Series; Test Frequency Range:9kHz to 3GHz; External Height:224mm; External Width:410mm; External Depth:135mm; Weight:4.65kg; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762