Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol RSA3015E

RIGOL RSA3015E RF Real-Time Spectrum Analyzer, 1.5GHz 10MHz RTBW, RSA3000E Series
$ 2,006.5

Price and Stock

Descriptions

Descriptions of Rigol RSA3015E provided by its distributors.

RIGOL RSA3015E RF Real-Time Spectrum Analyzer, 1.5GHz 10MHz RTBW, RSA3000E Series
9kHz-1.5GHz,-102dBc/Hz,RBW 1Hz
SPECTRUM ANALYZER, BENCH, 9KHZ-1.5GHZ; Spectrum Analyzer Type:Bench; Product Range:RSA3000E Series; Test Frequency Range:9kHz to 1.5GHz; External Height:224mm; External Width:410mm; External Depth:135mm; Weight:4.65kg; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762