Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol PVP3150

150 MHz Passive Probe with 1x: 10x selector. With bandwidth of 20 MHz in 1x mode

$ 35

Price and Stock

Inventory History

3 month trend:
+73.68%

Descriptions

Descriptions of Rigol PVP3150 provided by its distributors.

150 MHz Passive Probe with 1x:10x selector. With bandwidth of 20 MHz in 1x mode
RIGOL PVP3150 Passive Probe, 150MHz, 1X, 10X, 10 pF, 300V, CAT2, PVP Series
Rigol PVP3150 Probe 150MHz 1:1/10:1 300V High Impedance Passive Probe
PASSIVE PROBE, 150MHZ, 300VRMS, OSC; Oscilloscope Probe Function:Passive; Bandwidth:150MHz; Input Voltage Max:300Vrms; Test Probe Attenuation:1:1, 10:1; For Use With:RIGOL Oscilloscopes; Product Range:- RoHS Compliant: Yes
High Performance Probe for Oscilloscope

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762