Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol DSG830

RIGOL DSG830 RF Signal Generator, 9 kHz to 3 GHz, 0.01 Hz Resolution, DSG800 Series
$ 3,779
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DSG830.

Newark

Datasheet12 pages7 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Rigol DSG830 provided by its distributors.

RIGOL DSG830 RF Signal Generator, 9 kHz to 3 GHz, 0.01 Hz Resolution, DSG800 Series
Bench Signal Generator 9kHz to 3GHz with TFT LCD Display
RF Signal Source from 9kHz-3GHz, with -100dBc/Hz Phase Noise,+13dBm to -110dBm power output, and Amplitude Accuracy < 0.5dB
Rf Signal Generator, 9Khz To 3Ghz; Signal Generator Type:Rf; Bandwidth:-; No. Of Channels:-; Product Range:Dsg800 Series; Signal Generator Modulation:Am, Fm, Pm, Pulse; Manufacturer Warranty:3 Years; Plug Type:- Rohs Compliant: Yes |Rigol DSG830

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762