Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol DSG821

RIGOL DSG821 RF Signal Generator, 9 kHz to 2.1 GHz, 0.01 Hz Resolution, DSG800 Series
$ 2,299
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DSG821.

RS (Formerly Allied Electronics)

Datasheet12 pages7 years ago

Jameco (USA)

Descriptions

Descriptions of Rigol DSG821 provided by its distributors.

RIGOL DSG821 RF Signal Generator, 9 kHz to 2.1 GHz, 0.01 Hz Resolution, DSG800 Series
RF SIGNAL GENERATOR; OUTPUT 9 KHZ TO 2.1 GHZ; HIGH PERFORMANCE RF OUTPUT
Bench Signal Generator 9kHz to 2.1GHz with TFT LCD Display
RF SIGNAL GENERATOR, 9KHZ TO 2.1GHZ; Signal Generator Type:RF; Bandwidth:-; No. of Channels:-; Product Range:DSG800 Series; Signal Generator Modulation:AM, FM, PM, Pulse; Manufacturer Warranty:3 Years; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762