Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol DSG3136B-IQ

13.6 GHz Signal Generator with external IQ inputs and Interal IQ baseband generator
$ 16,870.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DSG3136B-IQ.

Farnell

Datasheet15 pages6 years ago

Descriptions

Descriptions of Rigol DSG3136B-IQ provided by its distributors.

13.6 GHz Signal Generator with external IQ inputs and Interal IQ baseband generator
Bench Signal Generator 9kHz to 13.6GHz with TFT LCD Display
RIGOL DSG3136B-IQ RF Signal Generator, 9 kHz - 13.6 GHz, I/Q Modulation, Baseband, DSG3000B Series
13.6GHz RF Signal Generator with IQ Range 50MHz-6.5GHz
Rf Signal Generator, 9Khz To 13.6Ghz; Signal Generator Type:Rf; Bandwidth:-; No. Of Channels:-; Product Range:Dsg3000B Series; Signal Generator Modulation:Am, Fm, Iq, Pm, Pulse; Manufacturer Warranty:3 Years; Plug Type:- Rohs Compliant: Yes |Rigol DSG3136B-IQ

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762