Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol DSA875-TG

RIGOL DSA875-TG RF Spectrum Analyzer, 9kHz - 7.5GHz, Tracking Generator, DSA800 Series
$ 5,999
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DSA875-TG.

Jameco (USA)

Datasheet18 pages9 years ago
Datasheet18 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Rigol DSA875-TG provided by its distributors.

RIGOL DSA875-TG RF Spectrum Analyzer, 9kHz - 7.5GHz, Tracking Generator, DSA800 Series
7.5 Ghz Spectrum Analyzer with Built in Tracking Generator
7.5 GHz Spectrum Analyzer 161 dBm Noise Floor with Tracking Generator
Bench USB Interface 9kHz to 7.5GHz Spectrum Analyzer
SPECTRUM ANALYZER, BENCH, 9KHZ-7.5GHZ; Spectrum Analyzer Type:Bench; Product Range:DSA800 Series; Test Frequency Range:9kHz to 7.5GHz; External Height:178.8mm; External Width:361.6mm; External Depth:128mm; Weight:5.15kg; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSA875TG