Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol DSA875

RIGOL DSA875 RF Spectrum Analyzer, 9kHz to 7.5GHz, 0.5 ppm, DSA800 Series
$ 5,999
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DSA875.

Jameco (USA)

Datasheet18 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Rigol DSA875 provided by its distributors.

RIGOL DSA875 RF Spectrum Analyzer, 9kHz to 7.5GHz, 0.5 ppm, DSA800 Series
Bench USB Interface 9kHz to 7.5GHz Spectrum Analyzer
9 kHz to 7.5 GHz Spectrum Analyzer
Spectrum Analyzer, Bench, 9Khz-7.5Ghz; Spectrum Analyzer Type:Bench; Product Range:Dsa800 Series; Test Frequency Range:9Khz To 7.5Ghz; External Height:178.8Mm; External Width:361.6Mm; External Depth:128Mm; Weight:4.55Kg; Plug Type:- Rohs Compliant: Yes |Rigol DSA875

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762