Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol DG922 PRO

Function and Arbitrary Waveform Generator 2 Channel 200 MHz 1.25 GSa/sec 16-bit Resolution 16Mpts Memory
$ 1,199

Price and Stock

Inventory History

3 month trend:
+41.35%

Descriptions

Descriptions of Rigol DG922 PRO provided by its distributors.

Function and Arbitrary Waveform Generator 2 Channel 200 MHz 1.25 GSa/sec 16-bit Resolution 16Mpts Memory
Rigol DG922 Pro Waveform Generator 1µHz-200MHz 2-Channel Multi-Shape
ARBITRARY/FUNCTION GENERATOR, 2CH/200MHZ; Signal Generator Type:Arbitrary, Function; No. of Channels:2 Channel; Product Range:DG900 Pro Series; Bandwidth:200MHz; Signal Generator Modulation:AM, ASK, FM, FSK, PM, PSK, PWM, SUM RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762