Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol DG852 PRO

Function and Arbitrary Waveform Generator 2 Channel 50 MHz 625 MSa/sec 16-bit Resolution 2Mpts Memory
$ 519

Price and Stock

Inventory History

3 month trend:
+33.96%

Descriptions

Descriptions of Rigol DG852 PRO provided by its distributors.

Function and Arbitrary Waveform Generator 2 Channel 50 MHz 625 MSa/sec 16-bit Resolution 2Mpts Memory
Rigol DG852 Pro Series Waveform Generator 1 µHz-50 MHz 2-Channel
ARBITRARY/FUNCTION GENERATOR, 2CH, 50MHZ;
WAVEFORM GENERATOR, 50MHZ,625MSA/S,16BIT,2CH
16-bit Signal Generators 50MHz o
ARBITRARY/FUNCTION GENERATOR, 2CH, 50MHZ; Signal Generator Type:Arbitrary, Function; No. of Channels:2 Channel; Product Range:DG800 Pro Series; Bandwidth:50MHz; Signal Generator Modulation:AM, ASK, FM, FSK, PM, PSK, PWM, SUM RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762