Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol DG821 PRO

Function and Arbitrary Waveform Generator 1 Channel 25 MHz 625 MSa/sec 16-bit Resolution 2Mpts Memory
$ 419
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DG821 PRO.

Newark

Datasheet21 pages2 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Rigol DG821 PRO provided by its distributors.

Function and Arbitrary Waveform Generator 1 Channel 25 MHz 625 MSa/sec 16-bit Resolution 2Mpts Memory
RIGOL DG821 Pro Arbitrary Waveform Generator, 25MHz, 625MS/s, 2 Mpts, 1CH, 16 bit, DG800 Pro Series
WAVEFORM GENERATOR, 25MHZ,625MSA/S,16BIT,1CH
16-bit Signal Generators 25MHz o
Arbitrary/Function Generator, 1Ch, 25Mhz; Signal Generator Type:Arbitrary, Function; No. Of Channels:1 Channel; Product Range:Dg800 Pro Series; Bandwidth:-; Signal Generator Modulation:Am, Ask, Fm, Fsk, Pm, Psk, Pwm, Sum; Plug Type:-Rohs Compliant: Yes |Rigol DG821 PRO

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762