Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol DG4202

RIGOL DG4202 Arbitrary Waveform Generator, 2 Channel, 200 MHz, 500 MS/s, 16 kpts, DG4000 Series
$ 2,299
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DG4202.

Jameco (USA)

Datasheet10 pages10 years ago

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of Rigol DG4202 provided by its distributors.

RIGOL DG4202 Arbitrary Waveform Generator, 2 Channel, 200 MHz, 500 MS/s, 16 kpts, DG4000 Series
Bench Signal Generator 1uHz to 200MHz with TFT LCD Display
WAVEFORM GENERATOR, 2 CHANNEL, 200 MHZ, 500 MSA/SEC SAMPLE RATE
ARBITRARY/FUNCTION GENERATOR, 2CH/200MHZ; Signal Generator Type:Arbitrary, Function; No. of Channels:2 Channel; Product Range:DG4000 Series; Bandwidth:200MHz; Manufacturer Warranty:3 Years; Plug Type:- RoHS Compliant: Yes
2 Channel waveform generator with 200 MHz sine wave and 60 MHz square wave capabilities, 500 MSa/sec sample rate, 16 kPt arbitrary memory length, 7 inch display, and USB and ethernet (LXI) interfaces.

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762