Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol DG4162

RIGOL DG4162 Arbitrary Waveform Generator, 2 Channel, 160 MHz, 500 MS/s, 16 kpts, DG4000 Series

$ 1,599
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DG4162.

RS (Formerly Allied Electronics)

Datasheet8 pages14 years ago

Inventory History

3 month trend:
+77.55%

Descriptions

Descriptions of Rigol DG4162 provided by its distributors.

RIGOL DG4162 Arbitrary Waveform Generator, 2 Channel, 160 MHz, 500 MS/s, 16 kpts, DG4000 Series
WAVEFORM GENERATOR 2 CHANNEL 160MHZ 500MSA/S 16KPTS 7 INCH DISPLAY USB ETHERNET
Rigol DG4162 Function Generator Frequency Generator 160MHz
Bench Signal Generator 1uHz to 200MHz with TFT LCD Display
ARBITRARY/FUNCTION GENERATOR, 2CH/160MHZ; Signal Generator Type:Arbitrary, Function; No. of Channels:2 Channel; Product Range:DG4000 Series; Bandwidth:160MHz; Manufacturer Warranty:3 Years; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762