Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol DG4102

RIGOL DG4102 Arbitrary Waveform Generator, 2 Channel, 100 MHz, 500 MS/s, 16 kpts, DG4000 Series
$ 1,199
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DG4102.

RS (Formerly Allied Electronics)

Datasheet8 pages14 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Rigol DG4102 provided by its distributors.

RIGOL DG4102 Arbitrary Waveform Generator, 2 Channel, 100 MHz, 500 MS/s, 16 kpts, DG4000 Series
WAVEFORM GENERATOR 2 CHANNEL 100 MHZ 500MSA/S 16KPTS 7 INCH DISPLAY USB ETHERNET
Rigol DG4102 Function Generator Frequency Generator 100MHz
Bench Signal Generator 1uHz to 200MHz with TFT LCD Display
ARBITRARY/FUNCTION GENERATOR, 2CH/100MHZ; Signal Generator Type:Arbitrary, Function; No. of Channels:2 Channel; Product Range:DG4000 Series; Bandwidth:100MHz; Manufacturer Warranty:3 Years; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762