Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rigol DG1022Z

25 MHz Arbitrary Sweep Function Generator 2 Channel TFT Color LCD
$ 382
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DG1022Z.

RS (Formerly Allied Electronics)

Datasheet8 pages9 years ago

Jameco (USA)

Inventory History

3 month trend:
+118%

Descriptions

Descriptions of Rigol DG1022Z provided by its distributors.

25 MHz Arbitrary Sweep Function Generator 2 Channel TFT Color LCD
FUNCTION GENERATOR, 2 CHANNELS, 25 MHZ, 200 MSA/S, DG1000Z SERIES
25 MHz, 2 ch, 200MS/s Waveform Generator with deep memory arbitrary waveform capability and SiFi signal fidelity technology. Open Box Item.
ARBITRARY/FUNCTION GENERATOR, 2CH, 25MHZ; Signal Generator Type:Arbitrary, Function; No. of Channels:2 Channel; Product Range:DG1000Z Series; Bandwidth:25MHz; Signal Generator Modulation:AM, ASK, FM, FSK, PM, PSK, PWM; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762