Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Richtek RT9526AGE

6V 6V USB Overvoltage Lithium ion batteries SOT-23-6 SMD mount,glue mount 1.14mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9526AGE.

IHS

Datasheet13 pages12 years ago

Newark

Augswan

LCSC

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Richtek RT9526AGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-10-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-01
LTD Date2026-06-01

Related Parts

Analog DevicesADP3820ARTZ-4.2RL7
1mA(Min) 4.5V 4.2V 15V Lithium ion batteries SOT-23 glue mount 2.9mm*1.65mm*1.45mm

Descriptions

Descriptions of Richtek RT9526AGE provided by its distributors.

6V 6V USB Overvoltage Lithium ion batteries SOT-23-6 SMD mount,glue mount 1.14mm(height)
IC BATTERY CHARGER 6SOT / Linear Single Cell Li-Ion Battery Charger
RICHTEK RT9526AGEBATT CHARGER, LI-ION, 0.55A, SOT-23-6
IC BATT CHG LI-ION 1CELL SOT23-6
BATT CHARGER, LI-ION, 0.55A, SOT-23-6; Battery Type: Li-Ion; Input Voltage: 6V; Battery Charge Voltage: 4.2V; Charge Current Max: 550mA; Battery IC Case Style: SOT-23; No. of Pins: 6Pins; No. of Series Cells: 1; Operating Tempe

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK