Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Richtek RT9466GQW

IC BATT CHG LI-ION 1CELL 24WQFN / Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9466GQW.

IHS

Datasheet51 pages5 years ago

Augswan

Inventory History

3 month trend:
-0.52%

CAD Models

Download Richtek RT9466GQW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Richtek RT9466GQW provided by its distributors.

IC BATT CHG LI-ION 1CELL 24WQFN / Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
QFN-24-EP(4x4) Battery Management ICs ROHS
LINEAR BATTERY CHARGER, Adjustable, 1 Channel, QCC24
BATTERY CHARGER, LI-ION/LI-POL, WQFN-24;
5A(Max) 4V 4.2V 14V I²C Over temperature,Overvoltage Lithium ion batteries WQFN-24-EP SMD mount,glue mount
EAR99 Tape & Reel (TR) Lithium Ion/Polymer ROHS3Compliant battery charger 4.2V 5A 0.5mm -40C~85C TA
BATTERY CHARGER, LI-ION/LI-POL, WQFN-24; Battery Type: Li-Ion, Li-Pol; Input Voltage: 14V; Battery Charge Voltage: 4.71V; Charge Current Max: 5A; Battery IC Case Style: WQFN; No. of Pins: 24Pins; No. of Series Cells: 1; Operati

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK