Richtek RT8475GS

PWM,Analog Step-Down (Buck),Step-Up (Boost) 1 90V(Max) SOP-14 SMD mount,glue mount 1.5mm(height)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT8475GS.

Farnell

Datasheet16 pages13 years ago

SHENGYU ELECTRONICS

Related Parts

onsemiFL7734MX
FL7734 Series 30 V Single Stage Primary Side Regulation PWM controllor - SOIC-16

Descriptions

Descriptions of Richtek RT8475GS provided by its distributors.

PWM,Analog Step-Down (Buck),Step-Up (Boost) 1 90V(Max) SOP-14 SMD mount,glue mount 1.5mm(height)
RICHTEK RT8475GS LED DRIVER, ANALOGUE/DIGITAL, SOP-14
LED DRIVER, ANALOGUE/DIGITAL, SOP-14; Device Topology:Boost, Buck, Buck-Boost; Input Voltage Min:4.5V; Input Voltage Max:36V; Output Voltage Max:90V; Output Current Max:-; Switching Frequency:350kHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:SOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Dimming Control Type:Analogue, Digital; Output Voltage:90V

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK