What’s new: Find the right parts faster with our redesigned experience

Learn more

Richtek RT7237CHGSP

Switching Regulator, Current-mode, 2A, 800kHz Switching Freq-Max, PDSO8
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT7237CHGSP.

IHS

Datasheet15 pages8 years ago

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-23.15%

CAD Models

Download Richtek RT7237CHGSP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsTPS54328DDAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOP EP T/R
Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8

Descriptions

Descriptions of Richtek RT7237CHGSP provided by its distributors.

Switching Regulator, Current-mode, 2A, 800kHz Switching Freq-Max, PDSO8
Tape & Reel (TR) Active Step-Down 2006 DC to DC switching regulator 12V 2A 800kHz -40C~85C TA
RICHTEK RT7237CHGSPDC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 800mV-12Vout, 2Aout, SOP-8
Ic, Dc-Dc Converter, Buck, 800Khz, Sop-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sop; No. Of Pins:8Pins; Output Current:2A; Output Rohs Compliant: Yes |Richtek RT7237CHGSP

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK