Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas SLG46826V

Programmable Mixed Signal Matrix, GreenPAK Series, 2.3 V to 5.5 V, 20 Pins, STQFN
$ 0.979
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas SLG46826V.

Renesas

Datasheet187 pages8 years ago
Datasheet188 pages8 years ago

IHS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseJun 27, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.21 - May 31, 2024
Verification

Inventory History

3 month trend:
+102%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.90
Introduction Date2018-05-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Renesas SLG46826V provided by its distributors.

Programmable Mixed Signal Matrix, GreenPAK Series, 2.3 V to 5.5 V, 20 Pins, STQFN
Programmable within the system 19 1.71V 5.5V STQFN-20 SMD mount,glue mount
GreenPAK Programmable Mixed-Signal IC, VDD Range: 2.3-5.5V, 17 GPIOs, 4 ACMPs, Multi-Time Programmable, I2C, Dual Supply VDD2 Range: 1.71-5.5V
Prog Mixed Signal Matrix W/Isp, Stqfn-20; Cmic Type:Programmable Mixed Signal Matrix With Isp; No. Of Gpios:17Gpios; No. Of Luts:19Luts; Supply Voltage Range:1.8V To 5V; Cmic Package Style:Stqfn-20 (2Mm X 3Mm); Product Range:- Rohs Compliant: Yes |Dialog Semiconductor SLG46826V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M