Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas R5F562TABDFH

Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP112
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F562TABDFH.

IHS

Datasheet136 pages12 years ago

Farnell

CAD Models

Download Renesas R5F562TABDFH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-03-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2012-06-15
LTD Date2012-12-31

Descriptions

Descriptions of Renesas R5F562TABDFH provided by its distributors.

Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP112
MCU, 32BIT, RX62T, 112LQFP; Core Size:32bit; No. of I/O's:61; Program Memory Size:256KB; RAM Memory Size:16KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:16; Peripherals:ADC, CRC, DMA; Embedded Interface Type:CAN, SCI, SPI; No. of PWM Channels:7; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:112; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M