Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas R5F562T7EDFH

Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP112
NRND

Submit Request for Quote

Unfortunately we do not know of any distributors for R5F562T7EDFH. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F562T7EDFH.

IHS

Datasheet136 pages12 years ago

element14 APAC

CAD Models

Download Renesas R5F562T7EDFH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Renesas R5F562T7EDFH provided by its distributors.

Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP112
MCU, 32BIT, RX, 100MHZ, LQFP-112; Product Range: RX Family RX600 Series Microcontrollers; Architecture: RX; MCU Core Size: 32bit; Program Memory Size: 128KB; RAM Memory Size: 8KB; CPU Speed: 100MHz; No. of I/O's: 61I/O's; MCU C
MCU, 32BIT, RX62T, 112LQFP; Controller Family/Series:RX600; Core Size:32bit; No. of I/O's:61; Supply Voltage Range:2.7V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:112; Program Memory Size:128KB; RAM Memory Size:8KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:16; Peripherals:ADC, CRC, DMA; Embedded Interface Type:SCI, SPI; No. of PWM Channels:7; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M