What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas R5F3650TDFA#U0

MCU 16-Bit/32-Bit R8C CISC 784KB Flash 3.3V/5V 100-Pin PQFP
$ 19.899
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F3650TDFA#U0.

Integrated Device Technology

Datasheet115 pages14 years ago

element14

Farnell

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.10 - Jul 31, 2012
Verification

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code85400000000
Lifecycle StatusNRND (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 3 months ago)

Related Parts

MCU 16-bit M16C CISC 272KB Flash 3.3V/5V 100-Pin PQFP Tray
256KB 2.7V~5.5V 32MHz 85 QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
16-bit Microcontrollers - MCU M16C65 2.7/5.5V 512+24KB -40TO85C 100QFP
MCU 32-Bit MB9A310N ARM Cortex M3 RISC 512KB Flash 3.3V/5V 100-Pin QFP
NXP SemiconductorsMC9S12GC64CFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12C32CFUE25
MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray

Descriptions

Descriptions of Renesas R5F3650TDFA#U0 provided by its distributors.

MCU 16-Bit/32-Bit R8C CISC 784KB Flash 3.3V/5V 100-Pin PQFP
16-bit Microcontrollers - MCU MCU 3/5V 768K I-temp PB-Free 100-QFP
Microcontroller, 16-Bit, FLASH, M16C CPU, 32MHz, CMOS, PQFP100
IC, MCU, 16BIT, M16C/65, 100QFP; Controller Family/Series:M16C; Core Size:16bit; No. of I/O's:85; Program Memory Size:768 KB; RAM Memory Size:47KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DAC, DMA, PWM, RTC, TIM; Digital IC Case Style:QFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Base Number:M16C; Clock Frequency:32MHz; Flash Memory Size:768KB; Interface:I2C, UART; Interface:I2C, SIO, UART; Interface Type:I2C, UART; No. of ADC Inputs:26; No. of I/O's:88; Package / Case:QFP; Peripherals:ADC, DAC, RTC; Program Memory Size:768KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F3650TDFAU0