Descriptions of Renesas R5F21103FP provided by its distributors.
SINGLE-CHIP 16-BIT CMOS MICROCOMPUTER Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP32
16-BIT, FLASH, MICROCONTROLLER, PQFP32, 7 X 7 MM, 0.80 MM, PLASTIC, LQFP-32
16BIT MCU FLASH, SMD, 21103, LQFP32; Series:R5F2; Memory Size, Flash:12KB; Memory size, RAM:768Byte; I/O lines, No. of:22; ADC inputs, No. of:8; Timers, No. of:4; Frequency, clock:16MHz; Interface type:UART; Termination Type:SMD; Case style:LQFP; Temperature, operating range:-20°C to +85°C; Temp, op. max:85°C; Temp, op. min:-20°C; Base number:21103; Bits, No. of:16; Bits, number in ADC:10; IC Generic number:21103; Interrupts, external No. of:5; Logic function number:21103; Memory size:12 KB; Memory size, program memory:12KB; Memory type:FLASH; Microprocessor/controller features:On-chip Oscillator, WDT, UART, A/D; Packaging type:Peel Pack; Pins, No. of:32; RAM size:768Byte; Serial Comms:2xUART; Voltage, Vcc:3V; Voltage, supply max:5.5V; Voltage, supply min:2.7V; Voltage, supply max:5.5V