Renesas PS8101-F3-AX

Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 15 %
$ 1.357
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas PS8101-F3-AX.

Newark

Datasheet14 pages8 years ago

Renesas

IHS

_legacy Avnet

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Oct 29, 2018
Verification

Inventory History

3 month trend:
+151%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.8000
Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 1 week ago)

Related Parts

California Eastern LaboratoriesPS8101-AX
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP Cut Tape
VishayVOM452T
Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 20 %
California Eastern LaboratoriesPS9113-AX
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP Cut Tape
VishayVOM453T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
California Eastern LaboratoriesPS9117A-AX
PS9117 Series Single Ch 7 V 10Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
VishayTCMT1109
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA

Descriptions

Descriptions of Renesas PS8101-F3-AX provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 15 %
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
Renesas Photodiode Output Optocoupler, Surface Mount, 5-Pin, SO Package
Opto-coupler 3.75kVrms Transistor with Base 5-SOIC T/R
Optocoupler, Photodiode O/p, 3.75Kv, Sop; No. Of Channels:1 Channel; Optocoupler Case Style:sop; No. Of Pins:5Pins; Forward Current If Max:25Ma; Isolation Voltage:3.75Kv; Ctr Min:15%; Collector Emitter Voltage V(Br)Ceo:35V Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS8101 F3 AX
  • PS8101F3AX