Renesas ISL8490IBZ

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
$ 0.966
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL8490IBZ.

Integrated Device Technology

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

IHS

Future Electronics

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-6.18%

Alternate Parts

Price @ 1000
$ 0.966
$ 5.162
$ 5.162
Stock
372,264
352,917
352,917
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
2.5 Mbps
2.5 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Country of AssemblyTAIWAN
Country of FabricationUNITED STATES
Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-05-27
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 1 week ago)

Related Parts

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
ISL8148 Series 5.5 V 500 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
RenesasISL8485IBZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
MicrochipMCP2562-E/SN
Other Interface ICs; MCP2562-E/SN; MICROCHIP TECHNOLOGY; 8; 5.5 V; 4.5 V; SOIC
MicrochipMCP2561-E/SN
MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8
Texas InstrumentsDS8921MX/NOPB
EAR99 DS8921 Tape & Reel (TR) RS422RS485 interface receiver 5V 35mA 540.001716mg 22.5ns

Descriptions

Descriptions of Renesas ISL8490IBZ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
ISL8490 Series 5 Mbps 5 V Full Duplex Surface Mount RS 485 Transceiver - SOIC-8
Renesas 5V, Low Power, High Speed, RS-485/RS-422 Transceivers
RS-422/RS-485 Interface IC W/ANNEAL 8LD -40+85 5V RS-485 TRANS 1TX/
5V, Full Duplex, 5Mbps, RS-485/RS-422 Transceiver
Device Type:transceiver; Ic Interface Type:rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:nsoic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL8490IBZ.