Renesas ISL68137IRAZ

Current Mode PWM Controller 0V to 3.05V 450A 1000kHz 48-Pin QFN EP Tube
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL68137IRAZ.

Integrated Device Technology

Datasheet54 pages12 years ago
Datasheet54 pages12 years ago

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Jun 26, 2017
Verification

Alternate Parts

Price @ 1000
$ 8.142
Stock
154,886
117,597
Authorized Distributors
0
4
Topology
-
Multiphase
Output Voltage
-
3.05 V
Min Input Voltage
3.135 V
3.135 V
Max Input Voltage
3.465 V
3.465 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1 MHz
1 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
QFN
QFN
Number of Pins
48
48

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-06-26
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL68137IRAZ provided by its distributors.

Current Mode PWM Controller 0V to 3.05V 450A 1000kHz 48-Pin QFN EP Tube
No 200KHz~1MHz PWM Signal 7 3.05V 0V 25V 4.5V QFN SMD mount
1MHz 3.135V~3.465V 7 UQFN-48-EP(6x6) DC-DC Controllers ROHS
Avs X+Y 7 Phase Digital Controller ,48Ld 6X6 Qfn, Bulk/Tube Rohs Compliant: Yes |Renesas ISL68137IRAZ
Renesas Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
AVS X+Y 7 PHASE DIGI CONTLR 48LD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M