Renesas ISL32601EFBZ

1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers
$ 2.408
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32601EFBZ.

Integrated Device Technology

Datasheet25 pages9 years ago
Datasheet25 pages9 years ago

IHS

Upverter

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.01 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-49.26%

Alternate Parts

Price @ 1000
$ 2.408
$ 3.07
$ 3.07
Stock
176,948
199,598
199,598
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
256 kbps
256 kbps
256 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of AssemblyTAIWAN
Country of FabricationUNITED STATES
Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-06-22
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2027-03-14
LTD Date2027-09-14
Manufacturer Lifecycle StatusLast Time Buy (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN65HVD12D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Texas InstrumentsDS92LV010ATM/NOPB
Bus Lvds 3.3/5.0V Single Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS DS92LV010ATM/NOPB.
Texas InstrumentsSN75HVD12DR
EAR99 75HVD12 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesMAX3486CSA+
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesMAX3483ECSA+
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers

Descriptions

Descriptions of Renesas ISL32601EFBZ provided by its distributors.

1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
PB-FREE uPOWER 3V 8LD SOIC,-40+125 RS-485 TRANSC 128KBPS HAL TUBE PACK, 8 LD SOPN, NO DRYPACK
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M