What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL32430EIUZ

±40V Fault Protected, 3.3V to 5V, ±15V CMR, 250kbps Full-duplex RS-485/RS-422, ±15kV ESD
$ 2.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL32430EIUZ.

IHS

Datasheet22 pages14 years ago
Datasheet21 pages14 years ago

Integrated Device Technology

Renesas

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL32430EIUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.171
$ 4.42
$ 4.42
Stock
50,761
106,267
106,267
Authorized Distributors
2
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
Receiver, Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
-
-
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Analog DevicesADM489ABRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
Analog DevicesADM489ABRMZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R
1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers
±60V Fault Protected, 3.3V to 5V, ±20V CMR, 250kbps Full-duplex RS-485/RS-422, ±15kV ESD
Analog DevicesADM101EARMZ-REEL7
Single Transmitter/Receiver RS-232 10-Pin MSOP T/R / IC TXRX RS-232 SINGLE 5V 10MSOP

Descriptions

Descriptions of Renesas ISL32430EIUZ provided by its distributors.

±40V Fault Protected, 3.3V to 5V, ±15V CMR, 250kbps Full-duplex RS-485/RS-422, ±15kV ESD
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2011 (Type) 85C 3.3/5V 250kbps 325ns
40V Ovp, 15V Cmr, -40+85, 3V Rs-485 Full Dupl 250Kbps Trans,/Tube Rohs Compliant: Yes |Renesas ISL32430EIUZ
MSOP-10 Pre-ordered Chips ROHS
IC TRANSCEIVER FULL 1/1 10MSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M