Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HIP9011ABZ

HIP9011 Series 8 mA SPI Engine Knock Signal Processor - SOIC-20
$ 3.49
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP9011ABZ.

IHS

Datasheet11 pages27 years ago
Datasheet11 pages27 years ago

Integrated Device Technology

Future Electronics

TME

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Jan 6, 2006
Verification

Inventory History

3 month trend:
-4.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-09
LTD Date2025-09-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
NXP SemiconductorsMC33972ATEKR2
Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32
NXP SemiconductorsMC33978AEKR2
Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32, Reel
Texas InstrumentsTPIC8101DWR
Sensor and Detector Interface 5.5V 7.5mA SPI Interface Automotive 20-Pin SOIC T/R

Descriptions

Descriptions of Renesas HIP9011ABZ provided by its distributors.

HIP9011 Series 8 mA SPI Engine Knock Signal Processor - SOIC-20
Engine Knock Signal Processor; SOIC20; Temp Range: -40° to 105°C
Renesas Engine Knock Signal Processor
ENGINE KNOCK SIGNAL PROCESSOR, 125DEG C; Available until stocks are exhausted
Engine Knock Signal Processor Analog Circuit, 1 Func, PDSO20
Renesas Electronics Framing IC, 6-Bit
SOP-20 ADC/DAC - Specialized ROHS
Signal Processor, 5.25V, Soic-20; Ic Function:Engine Knock Signal Processor; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Package Type:Soic; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Renesas Electronics Corporation HIP9011ABZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M