Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HD3-6402R-9Z

INTERSIL HD3-6402R-9Z UART Interface, 1 Channel, 125 Kbaud, 4.5 V, 5.5 V, DIP, 40 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HD3-6402R-9Z.

IHS

Datasheet9 pages30 years ago
Datasheet9 pages30 years ago

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download Renesas HD3-6402R-9Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2018-07-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Descriptions

Descriptions of Renesas HD3-6402R-9Z provided by its distributors.

INTERSIL HD3-6402R-9Z UART Interface, 1 Channel, 125 Kbaud, 4.5 V, 5.5 V, DIP, 40 Pins
Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, PDIP40
CMOS Universal Asynchronous Receiver Transmitter (UART)
IC UART CMOS 5V 2MHZ 40-PIN DIP
Single Uart, 125Kbps, 5.5V, 40-Dip; Uart Ic Type:Serial Uart; No. Of Channels:1Channels; Data Rate:125Kbaud; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Dip; No. Of Pins:40Pins; Operating Temperature Min:-40°Crohs Compliant: Yes |Renesas Electronics Corporation HD3-6402R-9Z
IC, CMOS, UART 2MHZ, 6402, DIP40; No. of Channels:1; Data Rate:125Kilobaud; UART Features:Low Power CMOS Design, Automatic Data Formatting and Status Generation; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:DIP; No. of Pins:40; SVHC:No SVHC (19-Dec-2011); Base Number:3; Baud Rate Bits per Second:125Kbps; Clock Frequency:2MHz; Data Rate Max:500Kilobaud; IC Generic Number:6402; Logic Function Number:6402; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; UART Type:Asynchronous

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1216109