Renesas DG412DVZ

DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16
$ 1.77
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG412DVZ.

IHS

Datasheet14 pages27 years ago
Datasheet13 pages27 years ago

Integrated Device Technology

Upverter

Renesas

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Jun 4, 2007
Verification

Inventory History

3 month trend:
+4.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.77
$ 2.815
Stock
209,265
357,863
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
175 ns
175 ns
Turn-Off Delay Time
145 ns
145 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
20 V
20 V
Max Supply Current
5 µA
5 µA
Min Operating Temperature
-45 °C
-45 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Country of AssemblyCHINA
Country of FabricationUNITED STATES
Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Renesas DG412DVZ provided by its distributors.

DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16
Ic,analog Switch,quad,spst,cmos,tssop,16Pin,plastic Rohs Compliant: Yes |Renesas DG412DVZ
Monolithic Quad SPST, CMOS Analog Switches
Analog Switch Quad SPST 16-Pin TSSOP Tube
SPST, 4 Func, 1 Channel, CMOS, PDSO16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M