Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas CP82C50A-5Z

Serial I/O Controller, 8 Channel(s), 0.076293945MBps, CMOS, PDIP40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CP82C50A-5Z.

IHS

Datasheet25 pages30 years ago
Datasheet25 pages30 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Descriptions

Descriptions of Renesas CP82C50A-5Z provided by its distributors.

Serial I/O Controller, 8 Channel(s), 0.076293945MBps, CMOS, PDIP40
IC ASYNC COMM ELEMENT UART 40DIP
CMOS Asynchronous Communications Element
CMOS, UART, 82C50, DIP40; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:82; IC Generic Number:82C50; Logic Function Number:82C50; Temperature Range, IC:Commercial; Clock Frequency:10MHz; Max Data Rate:625Kilobaud; UART Features:Transmit / Receive Buffers; UART Type:Asynchronous

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP82C50A5Z