Renesas 9FGL0851CKILF

IC CLOCK BUFFER 48VFQFPN / PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 48-VFQFPN (6x6)
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9FGL0851CKILF.

Renesas

Datasheet37 pages5 years ago
Datasheet35 pages5 years ago

IHS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.06 - Nov 6, 2024
Verification

Inventory History

3 month trend:
-5.49%

Alternate Parts

Price @ 1000
$ 3.285
Stock
74,865
182,165
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
48
48
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2018-09-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-12-15
LTD Date2023-06-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas 9FGL0851CKILF provided by its distributors.

IC CLOCK BUFFER 48VFQFPN / PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 48-VFQFPN (6x6)
CLOCK GENERATOR, 25MHZ, -40 TO 85DEG C; Available until stocks are exhausted
8-Output 3.3V PCIe Gen 1–6 Clock Generator
Processor Specific Clock Generator, 100MHz, QCC48
31mA 8 1 100MHz 3.465V 100MHz 55% none,yes VFQFPN-48 SMD mount
|Renesas Electronics Corporation 9FGL0851CKILF

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M