Renesas 74FCT543ATQG

8 64mA 4.75V~5.25V 15mA 1 QSOP-24 Buffer/Driver/Transceiver ROHS
$ 1.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT543ATQG.

Renesas

Datasheet8 pages6 years ago
Datasheet8 pages6 years ago

IHS

Integrated Device Technology

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT543ATQG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.172
$ 0.873
$ 0.873
Stock
106,043
432,168
432,168
Authorized Distributors
3
4
4
Case/Package
QSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-07-03
LTD Date2025-01-03
Manufacturer Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
74FCT Series 4.75 to 5.25 V Fast CMOS Octal Bidirectional Transceiver - QSOP-20
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Renesas 74FCT543ATQG provided by its distributors.

8 64mA 4.75V~5.25V 15mA 1 QSOP-24 Buffer/Driver/Transceiver ROHS
FAST CMOS OCTAL LATCHED TRANSCEIVER Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
TRANSCEIVER, NON INVERTING, -40 TO85DEGC; Available until stocks are exhausted
Transceiver, Non Inverting, -40 To85Degc Rohs Compliant: Yes |Renesas Electronics Corporation 74FCT543ATQG
Renesas Electronics dEighth Route D type latch, 8Bitbit
Bus XCVR Single 8-CH 3-ST 24-Pin QSOP Tube
Bus Transceivers Octal Latched Transeiver
IC TXRX NON-INVERT 5.25V 24QSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M