Renesas 74FCT162244ATPVG8

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
$ 1.92
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT162244ATPVG8.

IHS

Datasheet7 pages17 years ago

Renesas

Integrated Device Technology

CAD Models

Download Renesas 74FCT162244ATPVG8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 1.35
$ 1.35
Stock
114,763
235,075
235,075
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.8 ns
4.8 ns
4.8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-02-01
LTD Date2027-08-01
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Related Parts

74FCT Series 5.5 V 64 mA SMT Fast CMOS 16-Bit Buffer/Line Driver - SSOP-48
BUFFER/LINE DRIVER, -40 TO 85DEG C, SSOP; Available until stocks are exhausted
4 64mA 4.5V~5.5V 32mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Renesas 74FCT162244ATPVG8 provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
Buffer, Line Driver, 74FCT162244T, 4.5 V to 5.5 V, SSOP-48
Buffer/Line Driver, -40 To 85Deg C Rohs Compliant: Yes |Renesas Electronics Corporation 74FCT162244ATPVG8
Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
RoHS Compliant Lead Free Tin DUAL Logic (Logic Type) 85C 50pF 5V 15.9mm
Tristate 4 4 4.5V 5.5V 24mA Buffer,Non-Inverting 24mA SSOP-48 SMD mount,glue mount 15.9mm*7.5mm*2.3mm
IC BUFF DVR 16BIT N-INV 48SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M