What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas 72V82L15PAG

Asynchronous FIFO 18K (1K x 9 x 2) Bi-Directional 40MHz 15ns 56-TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 72V82L15PAG.

Renesas

Datasheet13 pages8 years ago
Datasheet13 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Verical

CAD Models

Download Renesas 72V82L15PAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.978
Stock
78,202
60,911
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
56
-
Memory Size
1.1 kB
-
Access Time
15 ns
15 ns
Frequency
-
-
Bus Directional
Bidirectional
Bidirectional
Programmable Flags Support
No
No
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1996-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-01-18
LTD Date2024-07-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Renesas7283L12PAG
FIFO, 2KX9, 12ns, Asynchronous, CMOS, PDSO56
Renesas7280L12PAG
FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 56-Pin TSSOP Tube/Tray
Renesas7280L20PA
256 x 9 DualAsync FIFO, 5.0V

Descriptions

Descriptions of Renesas 72V82L15PAG provided by its distributors.

Asynchronous FIFO 18K (1K x 9 x 2) Bi-Directional 40MHz 15ns 56-TSSOP
FIFO Mem Async Dual Depth/Width Bi-Dir 1K x 9 x 2 56-Pin TSSOP Tube
1Kx9x2 15ns 100mA 3V~3.6V 40MHz TSSOP-56 FIFO Memory ROHS
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO56
IC FIFO ASYNC DUAL 15NS 56-TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M