Renesas 71024S20TYG

5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
$ 3.24
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71024S20TYG.

Renesas

Datasheet9 pages5 years ago
Datasheet9 pages5 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Mar 30, 2021
Verification

Inventory History

3 month trend:
-3.57%

Alternate Parts

Price @ 1000
$ 3.24
$ 6.855
Stock
170,032
97,042
Authorized Distributors
4
1
Case/Package
-
TFSOP
Number of Pins
32
32
Memory Type
CMOS
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
Address Bus Width
17 b
17 b
Access Time
12 ns
20 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
Renesas71024S20YG
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
Alliance MemoryAS7C1024B-20JCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 20 ns CMOS Static RAM - SOJ-32
Alliance MemoryAS7C1024B-20TJCN
1Mb, Sram, 128K X 8, 5V, 32Pin Soj (300; |Alliance Memory AS7C1024B-20TJCN
Alliance MemoryAS7C1024B-20TCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 20 ns CMOS Static RAM - TSOP I-32

Descriptions

Descriptions of Renesas 71024S20TYG provided by its distributors.

5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
1Mb (128K x 8) 128 k x 8 4.5V 140mA 5.5V Parallel SOJ-32 SMD mount 21.95mm*7.6mm*2.67mm
Asynchronous Active J BEND 3-STATE (Memory Format) Memory 70C 5.5V 1Mb 140mA
SRAM Chip Async Single 5V 1M-Bit 128K x 8 20ns 32-Pin SOJ
128 kB (128 k x 8 ) 5.5 V 20 ns Surface Mount - SOJ-32
71024 - STATIC RAM 1 MEG (64K X
Standard SRAM, 128KX8, 20ns, CMOS, PDSO32
4.5V~5.5V 1Mbit SOJ-32 SRAM ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M