What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas 70T3539MS133BCI

18Mb £¨512K x 36£© 512 k x 36 2.4V 900mA 2.6V 133MHz Parallel 36bit BGA 17mm*17mm*1.4mm
$ 495.97
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 70T3539MS133BCI.

Integrated Device Technology

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet26 pages16 years ago

IHS

Renesas

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jun 13, 2019
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 495.97
$ 414.064
Stock
47,489
300,726
Authorized Distributors
5
1
Case/Package
-
BGA
Number of Pins
256
256
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
18 Mb
18 Mb
Address Bus Width
38 b
19 b
Access Time
4.2 ns
4.2 ns
Frequency
133 MHz
133 MHz
Interface
Parallel
Parallel
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
2.6 V
2.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

SRAM Chip Sync Dual 2.5V 18M-Bit 256K x 72-Bit 15ns/4.2ns 324-Pin BGA
512K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/Os
512K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/Os
S-PBGA-B484 Surface Mount CYD18S72 Tray ic memory 167MHz 4ns 1mm 18Mb

Descriptions

Descriptions of Renesas 70T3539MS133BCI provided by its distributors.

18Mb £¨512K x 36£© 512 k x 36 2.4V 900mA 2.6V 133MHz Parallel 36bit BGA 17mm*17mm*1.4mm
18Mbit (512K x 36) 2.5V Synch Dual-Port 133MHz 256-pin BGA Ind Temp
512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's
SRAM Chip Sync Dual 2.5V 18M-Bit 512K x 36 15ns/4.2ns 256-Pin CABGA Tray
Multi-Port SRAM, 512KX36, 15ns, CMOS, PBGA256
IC SRAM 18MBIT PARALLEL 256CABGA
IC OPAMP GP 32 CIRCUIT 100MQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M