Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 7024L20PFGI

64Kb £¨4K x 16£© 4 k x 16 4.5V 320mA 5.5V Parallel 16bit QFP 14mm*14mm*1.4mm

$ 40.119
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7024L20PFGI.

Integrated Device Technology

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Renesas

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Feb 20, 2020
Verification

Inventory History

3 month trend:
-95.38%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Renesas7024L15PFG
SRAM - Dual Port, Asynchronous Memory IC 64Kb (4K x 16) Parallel 15ns 100-TQFP (
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 5.5V 64kb 260mA
CY7C024E Series Dual-Port Static Ram With Sem Int Busy SMT Dual Port - TQFP-100
4K x 16/18 and 8K x 16/18 Dual-Port Static RAM with SEM, INT, BUSY
SRAM Chip Async Dual 5V 64K-Bit 4K x 16 15ns 100-Pin TQFP Tray
SRAM Chip Async Dual 3.3V 64K-Bit 4K x 16 20ns 100-Pin TQFP Tray

Descriptions

Descriptions of Renesas 7024L20PFGI provided by its distributors.

64Kb £¨4K x 16£© 4 k x 16 4.5V 320mA 5.5V Parallel 16bit QFP 14mm*14mm*1.4mm
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 5.5V 64kb 320mA
SRAM Chip Async Dual 5V 64K-Bit 4K x 16 20ns 100-Pin TQFP
IC SRAM 64KBIT PARALLEL 100TQFP "SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 20 ns 100-TQFP (14x14)"
Multi-Port SRAM, 4KX16, 20ns, CMOS, PQFP100
4.5V~5.5V 64Kbit TQFP-100(14x14) SRAM ROHS
IC SRAM 64KBIT PARALLEL 100TQFP
Sram, Asynchronous, 64Kbit, Tqfp-100; Sram Type:Dual Port Sram; Memory Configuration:4K X 16Bit; Ic Case/Package:Tqfp; No. Of Pins:100Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Voltage Nom:5V; Product Range:- Rohs Compliant: Yes |Renesas Electronics Corporation 7024L20PFGI

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M