Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renata SMTU2032-LF

Surface Mount Glass Filled Liquid Crystal Polymer CR2032 Battery Holder
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renata SMTU2032-LF.

Upverter

Datasheet1 page7 years ago
Datasheet1 page18 years ago

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-8.76%

CAD Models

Download Renata SMTU2032-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Introduction Date2011-03-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Renata SMTU2032-LF provided by its distributors.

Surface Mount Glass Filled Liquid Crystal Polymer CR2032 Battery Holder
HOLDER, SMD BATTERY, FOR CR 2032; Battery Sizes Accepted: 2032; No. of Batteries: 1; Battery Holder Mount: SMD; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Holder; Battery Size Code: 2032; Battery Ter
Battery Holder Type = Holder / Cells = 1 / Suitable for = CR2032 / Termination Type = Solder Tag / Mounting Type = SMD / Contact Material = Stainless Steel / Contact Plating = Nickel / Body Material = Glass Fibre Reinforced LCP / Length mm = 32 / Width mm = 16.1 / Height mm = 5.4

Manufacturer Aliases

Renata has several brands around the world that distributors may use as alternate names. Renata may also be known as the following names:

  • RENATA BATTERIES
  • RENATA BATTE
  • RENATA BATTERY
  • RENATA BAT
  • Renata Batteries US
  • THE SWATCH GROUP LTD
  • Renata Batteries Switzerland
  • Renata Batteries - Swiss
  • RENATA/SANYO/PANASONIC
  • RENATA BATTERY HOLDER
  • RENETA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMTU 2032-LF
  • SMTU-2032-LF
  • SMTU2032LF