Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Remke RSR-213

Cord Grip, Alum, 3/4" Npt, Cable Range .688 - .812, Form Size 3

$ 7.7

Price and Stock

Inventory History

3 month trend:
+94.72%

CAD Models

Download Remke RSR-213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-213 provided by its distributors.

CORD GRIP, ALUM, 3/4" NPT, CABLE RANGE .688 - .812, FORM SIZE 3
Cord Grip, 3/4in., 0.688in.-0.812in. Cor
Remke RSR-213 Tuff-Seal Straight Cord Grip Connector Brand: Remke. Part Number: RSR-213. Remke Tuff-Seal Straight Cord Grip Connector, Series: RSR, 3/4 in, Cable Openings: 0.688 to 0.812 in, MNPT x Compression, Aluminum, -40 to 149 deg C. Additional Description: RMKE-RSR-213 CORD GRIP ALUM 3/4 NPT .688 - .812 SZ3 RANGE .688 - .812, FORM SIZE 3 QTE 8038908 exp 12/31/26. Catalog Description: Cord Grip, alum, 3/4 NPT, cable range .688 - .812, Form Size 3..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR213