Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Remke RSR-106

1/2 in Flexible Cord Connector Liquid-tight Straight Male Aluminum

$ 6.19

Price and Stock

Inventory History

3 month trend:
+75.77%

CAD Models

Download Remke RSR-106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Remke RSR-106 provided by its distributors.

1/2 in Flexible Cord Connector Liquid-tight Straight Male Aluminum
Cord Grip, alum, 1/2" NPT, cable range .312 - .375, Form Size 2. Remke Part Number: RSR-106 UPC Code (785411111063)
Cord Grip, 1/2in., 0.312in.-0.375in. Cor
Remke RSR-106 Tuff-Seal Cord Grip Connector Brand: Remke. Part Number: RSR-106. Remke Tuff-Seal Cord Grip Connector, Form Size 2 Straight, Series: RSR, 1/2 in, 2, 3, 4 Conductors, Cable Openings: 0.312 to 0.375 in, SJ/SJTO/SJO/STO/S/SO Cable, Male Threaded x Compression, Aluminum, Nickel Plated, -40 to 250 deg F, 1-1/4 in W. Additional Description: RMKE-RSR-106 CORD GRIP ALUM 1/2 NPT .312 - .375 RANGE .312 - .375, FORM SIZE 2 PLATED ALTERNATE STRAIGHT CORD GRIP QUOTE #8038908 exp 12/31/26. Catalog Description: Cord Grip, alum, 1/2 NPT, cable range .312 - .375, Form Size 2..

Manufacturer Aliases

Remke has several brands around the world that distributors may use as alternate names. Remke may also be known as the following names:

  • REMKE INDUSTRIES
  • REMKE INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSR106