What’s new: Find the right parts faster with our redesigned experience

Learn more

Red Lion Controls ZMH2500B

Red Lion Controls Zm 375inSft 2500Ppr Qd 2M

$ 1,134
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls ZMH2500B.

Newark

Datasheet4 pages12 years ago
Datasheet4 pages14 years ago

Descriptions

Descriptions of Red Lion Controls ZMH2500B provided by its distributors.

Red Lion Controls Zm 375inSft 2500Ppr Qd 2M
Incremental Encoder 3000 RPM 2500 PPR
Sensor, Speed, 28Vdc, Wire Leaded; Supply Voltage Min:4.75Vdc; Supply Voltage Max:28Vdc; Sensor Terminals:Wire Leads; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; Speed Sensor Type:-; Inductance:-; Surface Speed:-Rohs Compliant: Yes |Red Lion ZMH2500B

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC