What’s new: Find the right parts faster with our redesigned experience

Learn more

Red Lion Controls PAXI0010

Counter, Rate Meter, 6 Digit .56 in. Red Led Display, Power: 11-36VDC, 24VAC, Out: NPN
$ 345.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PAXI0010.

RS (Formerly Allied Electronics)

Datasheet5 pages19 years ago

Newark

Related Parts

Crouzet88970452
MTP01 USER KIT RED/ORANGE/GREE (WITH COMMMUNICATION CABLE)
Red Lion ControlsCUB7TCS0
PANEL METER, TIMER, 1/32 DIN, ONE LINE, 8-DIGIT, REFLECTIVE LCD, BATTERY POWERED
Red Lion ControlsCUB7TCR0
Red Lion Controls Cub7 8-Digit Timer Low Volt Red Backlt
Red Lion ControlsCUB7TCR1
HOURS RUN METER TIMER, 8 DIGITS , RED LCD, PLUG IN CONNECTION, 28 VDC
SENSOR; PHOTOELECTRIC; STAINLESS STEEL; NPN; 10-200MM SENSING; PRE-WIRED; BGS REFLECT
Limit Switch; COMPACT; SLIM CONNECTOR-READY; Roller PLUNGER; 1A@ 125VAC

Descriptions

Descriptions of Red Lion Controls PAXI0010 provided by its distributors.

COUNTER, RATE METER,6 DIGIT .56 IN. RED LED DISPLAY, POWER:11-36VDC,24VAC, OUT:NPN
Multifunction Counter; Signal Input Type:Pulse; Panel Cutout Height:1.77"; Panel Cutout Width:3.62"; IP/NEMA Rating:IP65 / NEMA 4X; Counter Supply Voltage:11-36VDC/24VAC; No. of Digits/Alpha:6; Character Size:0.56" ;RoHS Compliant: Yes
COUNTER/TACHOMETER, PAXI, 11-36VDC; External Depth:104mm; External Length / Height:50mm; Width, External:97mm; LED Colour:Red; Max Operating Temperature:50°C; Min Temperature Operating:0°C; Voltage, Supply DC Max:36V dc; Voltage, Supply DC Min:11V dc
1/8 DIN (50 mm x 97 mm) 6 Digit, 0.56" (14.2 mm) LED Display Dual Count Quad Inputs Rate Indication Up to 3 Count Displays or a Serial Slave Four Setpoint Alarm Outputs Communications and Bus Capabilities Analog Output Signal PC Software Available for Meter Configuration NEMA 4X/IP65 Download the PAXI0010 specifications sheet in *.pdf format

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC