Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls CSPID2S0

CS PID CONTROLLER, 10V, 0.02A; Current Rating: 20mA; Product Range: CSPID Series 14R9669
$ 647.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls CSPID2S0.

Farnell

Datasheet8 pages9 years ago

RS (Formerly Allied Electronics)

Related Parts

Crouzet88970270
Gonos PLCInput and output module PLCInput and output module
Crouzet88972250
Millenium 3 Extension XN06 Modbus Slave Two Long Front Locating Pins 24VDC 8 Words
Phoenix Contact2819574
Phoenix,Special Function Module,IBILSSI-IN-PAC,High Digital Input Interface Module
Phoenix Contact2861360
TEMPERATURE CONTROL MODULE;1 - ANALOG INPUTS;1 - ANALOG OUTPUTS;24VDC;DIN RAIL
Crouzet88974250
Communication Module 6 I/P 6 O/P 24 VDC 10 mA at 12V Operating Temperature- -20 to 70 deg C
Red Lion ControlsCSPID1S0
MODULAR CNTRLR SNGL LOOP MODULE, SSTATE | Red Lion Controls CSPID1S0

Descriptions

Descriptions of Red Lion Controls CSPID2S0 provided by its distributors.

CS PID CONTROLLER, 10V, 0.02A; Current Rating:20mA; Product Range:CSPID Series 14R9669
DEDICATED SINGLE AND DUAL PID MODULE WITH SOLID STATE OUTPUT FOR THE MODULAR CONTROLLER SERIES
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Mc Dual Loop Module, Sstate Outputs | Red Lion Controls CSPID2S0
Control Module PID; Dual-loop; Solid State Output
PROCESS CTRL MOD 2 ANALOG 4 SS

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC