The Red Lion C48CD002 is a compact dual preset counter designed for industrial automation and process control applications. This 1/16 DIN counter features a two-line reflective LCD display with six-digit resolution, allowing simultaneous viewing of count values and preset parameters. The unit supports bi-directional and quadrature counting modes with input frequencies up to 11 kHz, making it suitable for monitoring production lines, batch counting, and event tracking. It includes dual relay outputs for control functions and is housed in a NEMA 4X/IP65 rated enclosure for protection in harsh industrial environments. The counter is AC powered and features non-volatile EEPROM memory for data retention during power loss. Item Details Brand Name: Red Lion Manufacturer: Red Lion Controls, Inc. Item Type Name: Dual Preset Counter Product Family / Series: C48C Series Product Specifications display_type: 2 line, 6 character reflective LCD main_display_digit_height: 7.62 mm secondary_display_digit_height: 5.08 mm preset_outputs: Dual relay outputs counting_modes: Bi-directional and quadrature counting maximum_input_frequency: 11 kHz input_voltage_ac: 85 to 250 VAC, 50/60 Hz power_consumption: 9 VA max memory_type: Non-volatile EEPROM operating_temperature: 0 to 50 °C storage_temperature: -40 to 70 °C panel_cutout: 45 x 45 mm (1/16 DIN) enclosure_rating: NEMA 4X/IP65 Additional Details Certifications / Approvals: UL Recognized Relay Output Boards: Field replaceable Maximum Humidity: 85% relative humidity (non-condensing) Maximum Altitude: 2000 meters Mounting: Stackable horizontally or vertically Measurements Panel Size: 50 x 50 mm
Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names: