Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls 306TX

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
$ 596.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls 306TX.

RS (Formerly Allied Electronics)

Datasheet3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Red Lion Controls 306TX provided by its distributors.

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Industrial Ethernet Switch, RJ45 Ports 6, 100Mbps, Unmanaged
Ethernet Switch, Rj45 X 6, 1Gbps; No. Of Ports:6Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Gigabit Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 6; Network Speeds:1Gbps Rohs Compliant: Yes |Red Lion 306TX
ETHERNET SWITCH, 6-PORT, 10/100BASE-TX, DIN-RAIL
NETWORK SWITCH-UNMANAGED 6 PORT

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC