Diodes Inc. MMSZ5232BS

Zener Diode, 5.6V V(Z), 3%, 0.2W, Silicon, Unidirectional
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5232BS.

IHS

Datasheet9 pages6 years ago
Datasheet4 pages9 years ago
Datasheet4 pages23 years ago
Datasheet4 pages20 years ago
Datasheet4 pages18 years ago
Datasheet3 pages26 years ago

Upverter

Alternate Parts

Price @ 1000
$ 0.1
$ 0.1
Stock
143,743
1,091,157
1,091,157
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
SOD-323-2
Zener Voltage
-
5.6 V
5.6 V
Tolerance
-
5 %
5 %
Power Dissipation
-
200 mW
200 mW
Impedance
11 Ω
11 Ω
11 Ω
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. MMSZ5232BS provided by its distributors.

Zener Diode, 5.6V V(Z), 3%, 0.2W, Silicon, Unidirectional
500mW SURFACE MOUNT ZENER DIODE
Ciiva
DIODE ZENER 5.6V 500MW SOD323

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated